Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 667-3998
- Mfr. Part No.:
- CEL9014
- Brand:
- ENIX Energies
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CN
Lithium Ion Camera Batteries and Chargers
Chargers specially designed to charge CR123 & CR-V3 batteries which are mainly used for digital cameras and portable instrumentation
CR-123 & CR-V3 lithium ion batteries
Rechargeable up to 1000 times
Lightweight
Optimum use for high discharge digital electronics
Rechargeable up to 1000 times
Lightweight
Optimum use for high discharge digital electronics
BATTERIES
CHARGERS
Compact, lightweight design
LED charge status indicators
Available with UK or Euro plug
Includes 12V cigar lighter lead for in-vehicle use
LED charge status indicators
Available with UK or Euro plug
Includes 12V cigar lighter lead for in-vehicle use
Note
Related links
- ENIX Energies
- ENIX Energies 12V Standard Sealed Lead Acid Battery, 12Ah
- ENIX Energies 12V Standard Sealed Lead Acid Battery, 100Ah
- ENIX Energies 12V Standard Sealed Lead Acid Battery, 70Ah
- ENIX Energies 12V Standard Sealed Lead Acid Battery, 24Ah
- ENIX Energies 12V Standard Sealed Lead Acid Battery, 40Ah
- ENIX Energies 6V Standard Sealed Lead Acid Battery, 4Ah
- ENIX Energies 12V Standard Sealed Lead Acid Battery, 18Ah
