Milwaukee Cobalt 10 Steps Drill, Flat
- RS Stock No.:
- 858-380
- Mfr. Part No.:
- 48899372
- Brand:
- Milwaukee
Subtotal (1 unit)*
£64.99
(exc. VAT)
£77.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.99 |
*price indicative
- RS Stock No.:
- 858-380
- Mfr. Part No.:
- 48899372
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill | |
| Number of Steps | 10 | |
| Number of Flutes | 2 | |
| Drill Diameter | 4 → 20 mm | |
| Number of Pieces | 1 | |
| Material | Cobalt | |
| Shank Type | Flat | |
| Finish | AlCrN | |
| Shank Size | 8mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill | ||
Number of Steps 10 | ||
Number of Flutes 2 | ||
Drill Diameter 4 → 20 mm | ||
Number of Pieces 1 | ||
Material Cobalt | ||
Shank Type Flat | ||
Finish AlCrN | ||
Shank Size 8mm | ||
RoHS Status: Exempt
The Milwaukee step drill is engineered for precise drilling in steel and stainless steel, delivering optimal performance and durability for a variety of applications.
New Aluminium Chromium Nitride (AlCrN) coating extends tool life significantly
RAPID STRIKE TIP ensures accurate starting without the need for pre-drilling
Special geometry prevents jam and reduces snagging during use
Optimised 2 flute design facilitates Faster and smoother cutting
3 flat secure grip design maximises torque transmission
Laser engraved size markings enhance long-term visibility
Related links
- Milwaukee HSS 9 Steps Drill, Flat
- CK HSS 11 Steps Step Drill Bit Tri-Flat
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- Milwaukee Carbide 7 mm Drill Bit Flat, 1
- Milwaukee Carbide 5.5 mm Drill Bit Flat, 1
- Facom HSS 10 Steps Step Drill Bit Cylindrical
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
