Milwaukee HSS 9 Steps Drill, Flat
- RS Stock No.:
- 858-378
- Mfr. Part No.:
- 48899320
- Brand:
- Milwaukee
Subtotal (1 unit)*
£38.33
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.33 |
*price indicative
- RS Stock No.:
- 858-378
- Mfr. Part No.:
- 48899320
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill | |
| Number of Steps | 9 | |
| Drill Diameter | 20 mm | |
| Number of Flutes | 2 | |
| Maximum Drilling Thickness | 4mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Shank Type | Flat | |
| Shank Size | 8mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill | ||
Number of Steps 9 | ||
Drill Diameter 20 mm | ||
Number of Flutes 2 | ||
Maximum Drilling Thickness 4mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Shank Type Flat | ||
Shank Size 8mm | ||
RoHS Status: Exempt
The Milwaukee step drill is designed for efficient drilling in various materials, including metal and plastics, featuring a robust construction that accommodates multiple sizes while ensuring precision and durability.
9-step design offers versatility for multiple hole sizes
Optimised geometry provides jam-free drilling performance
Accurate starting tip ensures minimal walking during use
Durable core resists breakage, enhancing longevity
Clean, burr-free holes reduce reaming requirements
Requires less coolant for effective drilling in plastics
Related links
- Milwaukee HSS 9 Steps Drill, Flat
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- Milwaukee Cobalt 10 Steps Drill, Flat
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK HSS 11 Steps Step Drill Bit Tri-Flat
