Milwaukee HSS 9 Steps Drill, Flat
- RS Stock No.:
- 858-377
- Mfr. Part No.:
- 48899301
- Brand:
- Milwaukee
Subtotal (1 unit)*
£28.33
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.33 |
*price indicative
- RS Stock No.:
- 858-377
- Mfr. Part No.:
- 48899301
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill | |
| Number of Steps | 9 | |
| Drill Diameter | 12 mm | |
| Number of Pieces | 1 | |
| Maximum Drilling Thickness | 4mm | |
| Material | HSS | |
| Shank Type | Flat | |
| Shank Size | 6mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill | ||
Number of Steps 9 | ||
Drill Diameter 12 mm | ||
Number of Pieces 1 | ||
Maximum Drilling Thickness 4mm | ||
Material HSS | ||
Shank Type Flat | ||
Shank Size 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee step drill is designed for creating precise holes in various materials, including ferrous and non-ferrous metals, plastics, and more, suitable for multiple applications across multiple trades.
Nine steps allow for drilling multiple sizes with a single tool
Thick core enhances durability and resists breakage
Tip geometry prevents walking for accurate starting
Optimised for high-speed Cordless drills, ensuring efficiency
Creates clean, burr-free holes, reducing the need for reaming
Related links
- Milwaukee HSS 9 Steps Drill, Flat
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- Milwaukee Cobalt 10 Steps Drill, Flat
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- Wera 9 Steps Step Drill Bit Suitable For Holders As Per Din Iso 1173-D 6.3
