Bosch Diamond Coated 7 mm Drill Bit, 33mm, Cylindrical, 1

Subtotal (1 unit)*

£36.30

(exc. VAT)

£43.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.30

*price indicative

RS Stock No.:
674-230
Mfr. Part No.:
2608599054
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Drill Diameter

7 mm

Number of Pieces

1

Material

Diamond Coated

Shank Type

Cylindrical

Overall Length

33mm

Shank Size

13mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The Bosch Ceramic dry drill bit for rotary drill drivers cylindrical shank is designed for precise dry drilling in hard ceramic tiles. it features a diamond-ground cutting edge that ensures clean holes and long-lasting performance. the bit provides efficient drilling without water cooling, making it convenient for professional use. with its cylindrical shank, it offers secure compatibility with standard rotary drill drivers.

Offers dry drilling capability without water cooling

Supports use on hard ceramic tiles

Provides cylindrical shank for secure fit in rotary drill drivers

Ensures Durable construction for extended lifespan

Delivers efficient performance for professional applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy