Bosch Diamond Tipped 12 mm Drill Bit, 66mm, Cylindrical, 1

Subtotal (1 unit)*

£22.02

(exc. VAT)

£26.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.02

*price indicative

RS Stock No.:
673-237
Mfr. Part No.:
2608599052
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Drill Diameter

12 mm

Number of Pieces

1

Material

Diamond Tipped

Shank Type

Cylindrical

Overall Length

66mm

Shank Size

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch ceramic dry drill bit for rotary drill drivers is designed for precise drilling in hard ceramic tiles without water cooling. it features integrated cooling wax that reduces heat and prolongs tool life, making it Ideal for clean, efficient performance. the cylindrical shank ensures compatibility with standard rotary drill drivers, offering professionals a reliable solution for demanding applications.

Includes cylindrical shank for secure fit

Offers cooling wax for reduced heat build-up

Supports dry drilling in hard ceramic tiles

Provides clean and precise hole cutting

Ensures compatibility with rotary drill drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy