Milwaukee Ratchet Chrome Plated, 165mm Overall 10 mm
- RS Stock No.:
- 858-767
- Mfr. Part No.:
- 4932480183
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.99
(exc. VAT)
£17.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.99 |
*price indicative
- RS Stock No.:
- 858-767
- Mfr. Part No.:
- 4932480183
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 10 mm | |
| Unit of Measure | Metric | |
| Product Type | Ratchet | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Steel Alloy | |
| Overall Length | 165mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Offset Angle | 180° | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 10 mm | ||
Unit of Measure Metric | ||
Product Type Ratchet | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Steel Alloy | ||
Overall Length 165mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
Offset Angle 180° | ||
RoHS Status: Exempt
The Milwaukee maxbite Flex head ratcheting spanner offers unmatched versatility and efficiency for various tasks, designed to access tight spaces and maximise grip in challenging conditions.
180° pivoting head allows for greater access in confined areas
MAX BITE open-end design minimises rounding and stripping of fasteners
144 ratcheting teeth positions provide a 2.5° arc swing for improved manoeuvrability
Durable double stacked pawls enhance the longevity of the ratchet
Related links
- Milwaukee Ratchet Chrome Plated, 165mm Overall 10 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 165mm Overall 7/16 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 165mm Overall 11 mm
- Milwaukee Ratchet Chrome Plated, 218mm Overall 16 mm
- Milwaukee Ratchet Chrome Plated, 320mm Overall 24 mm
- Milwaukee Ratchet Chrome Plated, 208mm Overall 15 mm
- Milwaukee Ratchet Chrome Plated, 146mm Overall 8 mm
- Milwaukee Ratchet Chrome Plated, 156mm Overall 9 mm
