Milwaukee Ratchet Chrome Plated, 320mm Overall 24 mm
- RS Stock No.:
- 858-779
- Mfr. Part No.:
- 4932480211
- Brand:
- Milwaukee
Subtotal (1 unit)*
£29.16
(exc. VAT)
£34.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.16 |
*price indicative
- RS Stock No.:
- 858-779
- Mfr. Part No.:
- 4932480211
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Size | 24 mm | |
| Product Type | Ratchet | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel Alloy | |
| Head Type | Open End | |
| Overall Length | 320mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Size 24 mm | ||
Product Type Ratchet | ||
VDE/1000V Approved No | ||
Material Chrome Steel Alloy | ||
Head Type Open End | ||
Overall Length 320mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
RoHS Status: Exempt
The Milwaukee ratcheting metric combination spanner combines innovative design with functionality to provide optimal access in tight spaces while ensuring superior grip and durability.
144 ratcheting teeth provide a 2.5° arc swing for enhanced manoeuvrability in confined areas
Double stacked pawls ensure extended ratchet life through increased durability
MAX BITE open-end grip effectively reduces rounding and stripping on nuts and bolts
Rounded I-Beam handle design offers a more comfortable and secure grip during use
Related links
- Milwaukee Ratchet Chrome Plated, 218mm Overall 16 mm
- Milwaukee Ratchet Chrome Plated, 208mm Overall 15 mm
- Milwaukee Ratchet Chrome Plated, 146mm Overall 8 mm
- Milwaukee Ratchet Chrome Plated, 156mm Overall 9 mm
- Milwaukee Ratchet Chrome Plated, 165mm Overall 10 mm
- Facom Combination Ratchet Spanner Satin Chrome, 320mm Overall 24 mm
- BETA Combination Ratchet Spanner Chrome Plated, 325mm Overall 24 mm
- Gedore Combination Ratchet Spanner Chrome, 325mm Overall 24 mm
