Milwaukee Ratchet Chrome Plated, 146mm Overall 8 mm
- RS Stock No.:
- 858-765
- Mfr. Part No.:
- 4932480181
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.16 |
*price indicative
- RS Stock No.:
- 858-765
- Mfr. Part No.:
- 4932480181
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Steel Alloy | |
| Overall Length | 146mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet | ||
Unit of Measure Metric | ||
Size 8 mm | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Steel Alloy | ||
Overall Length 146mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee ratcheting spanner is a metric tool designed for versatility and ease of use in confined spaces, featuring a unique pivoting head.
180° pivoting head allows greater access to tight spaces
MAX BITE open-end grip minimises rounding and stripping
144 ratcheting teeth positions enable a 2.5° arc swing for tight access
Durable double stacked pawls ensure longer ratchet life
Rounded I-Beam handle offers a comfortable grip
Ink-filled labels enhance visibility
Constructed from chrome alloy steel with a chrome plating
Related links
- Milwaukee Ratchet Chrome Plated, 218mm Overall 16 mm
- Milwaukee Ratchet Chrome Plated, 320mm Overall 24 mm
- Milwaukee Ratchet Chrome Plated, 208mm Overall 15 mm
- Milwaukee Ratchet Chrome Plated, 156mm Overall 9 mm
- Milwaukee Ratchet Chrome Plated, 165mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 136mm Overall 8 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 144mm Overall 8 mm
- SAM Offset Ring Spanner 8 mm Height Safe, 146mm Overall VDE/1000V Approved
