Milwaukee Ratchet Chrome Plated, 165mm Overall 10 mm
- RS Stock No.:
- 858-739
- Mfr. Part No.:
- 4932471503
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.66 |
*price indicative
- RS Stock No.:
- 858-739
- Mfr. Part No.:
- 4932471503
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Product Type | Ratchet | |
| Size | 10 mm | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Steel Alloy | |
| Overall Length | 165mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Product Type Ratchet | ||
Size 10 mm | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Steel Alloy | ||
Overall Length 165mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
RoHS Status: Exempt
The Milwaukee ratcheting metric combination spanner is a high-performance tool designed for work in tight spaces, ensuring efficient fastening and loosening with its Advanced design.
144 ratcheting teeth positions allow a 2.5° arc swing for enhanced accessibility
Durable double stacked pawls extend the lifespan of the ratchet
MAX BITE open-end grip prevents rounding and stripping of fasteners
Rounded I-Beam handle offers superior comfort during use
Ink-filled labels enhance visibility for easy identification
Constructed from chrome alloy steel with a chrome-plated finish for durability
Related links
- Milwaukee Ratchet Chrome Plated, 165mm Overall 10 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 165mm Overall 7/16 in
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 165mm Overall 11 mm
- Milwaukee Ratchet Chrome Plated, 218mm Overall 16 mm
- Milwaukee Ratchet Chrome Plated, 320mm Overall 24 mm
- Milwaukee Ratchet Chrome Plated, 208mm Overall 15 mm
- Milwaukee Ratchet Chrome Plated, 146mm Overall 8 mm
- Milwaukee Ratchet Chrome Plated, 156mm Overall 9 mm
