Milwaukee Ratchet Chrome Plated, 208mm Overall 15 mm
- RS Stock No.:
- 858-741
- Mfr. Part No.:
- 4932471508
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.16 |
*price indicative
- RS Stock No.:
- 858-741
- Mfr. Part No.:
- 4932471508
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Metric | |
| Size | 15 mm | |
| Product Type | Ratchet | |
| VDE/1000V Approved | No | |
| Material | Chrome Steel Alloy | |
| Head Type | Open End | |
| Overall Length | 208mm | |
| Finish | Chrome Plated | |
| Number of Points | 144 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Metric | ||
Size 15 mm | ||
Product Type Ratchet | ||
VDE/1000V Approved No | ||
Material Chrome Steel Alloy | ||
Head Type Open End | ||
Overall Length 208mm | ||
Finish Chrome Plated | ||
Number of Points 144 | ||
RoHS Status: Exempt
The Milwaukee ratcheting combination spanner offers a perfect blend of precision and convenience, designed for tackling various fastening tasks with ease, especially in tight spaces.
144 ratcheting teeth positions enable a 2.5° arc swing for better accessibility in confined areas
Durable double stacked pawls ensure an extended ratchet lifespan
MAX BITE open-end grip minimises rounding and stripping of fasteners
Rounded I-Beam handle provides optimal comfort for prolonged use
Ink-filled labels enhance visibility during work
Constructed from chrome alloy steel and chrome plated for durability
Related links
- Milwaukee Ratchet Chrome Plated, 218mm Overall 16 mm
- Milwaukee Ratchet Chrome Plated, 320mm Overall 24 mm
- Milwaukee Ratchet Chrome Plated, 146mm Overall 8 mm
- Milwaukee Ratchet Chrome Plated, 156mm Overall 9 mm
- Milwaukee Ratchet Chrome Plated, 165mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 118mm Overall 15 mm
- Facom Combination Ratchet Spanner Chrome, 119.5mm Overall 15 mm
