Milwaukee Ratchet Silver, 10.96mm Overall ¼ inch
- RS Stock No.:
- 858-678
- Mfr. Part No.:
- 4932498792
- Brand:
- Milwaukee
Subtotal (1 unit)*
£25.83
(exc. VAT)
£31.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.83 |
*price indicative
- RS Stock No.:
- 858-678
- Mfr. Part No.:
- 4932498792
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet | |
| Unit of Measure | Metric | |
| Size | ¼ inch | |
| VDE/1000V Approved | No | |
| Overall Length | 10.96mm | |
| Finish | Silver | |
| Number of Points | 90 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet | ||
Unit of Measure Metric | ||
Size ¼ inch | ||
VDE/1000V Approved No | ||
Overall Length 10.96mm | ||
Finish Silver | ||
Number of Points 90 | ||
The Milwaukee micro ratchet is a versatile tool designed for efficient access in tight workspaces, featuring a unique combination of mini bits and adaptors for multiple applications.
90 tooth design allows a 4° arc swing for manoeuvrability in Compact spaces
Includes mini bits PH1, PH2, SL5.5, and T15 for precise engagements
¼ inch socket adapter enables compatibility with ¼ inch sockets
Related links
- Milwaukee Ratchet Chrome Plated, 320mm Overall 24 mm
- Milwaukee Ratchet Chrome Plated, 208mm Overall 15 mm
- Milwaukee Ratchet Chrome Plated, 146mm Overall 8 mm
- Milwaukee Ratchet Chrome Plated, 156mm Overall 9 mm
- Milwaukee Ratchet Chrome Plated, 165mm Overall 10 mm
- Milwaukee Ratchet Chrome Plated, 218mm Overall 16 mm
- Milwaukee 1/4 in Ratchet with Standard Handle, 229mm Overall
- STAHLWILLE Ring Spanner 1 (inch) 3/8 in Size 2 (inch) 7/16 inch, 250mm Overall
