TE Connectivity 40808 Black Uninsulated Male Terminal, Spade, 5 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 796-320
- Mfr. Part No.:
- 40808
- Brand:
- TE Connectivity
Subtotal (1 box of 10000 units)*
£1,013.80
(exc. VAT)
£1,216.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,013.80 | £0.101 |
*price indicative
- RS Stock No.:
- 796-320
- Mfr. Part No.:
- 40808
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Spade | |
| Product Type | Terminal | |
| Gender | Male | |
| Tab Thickness | 510μm | |
| Tab Size | 5 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 19.05mm | |
| Series | 40808 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Spade | ||
Product Type Terminal | ||
Gender Male | ||
Tab Thickness 510μm | ||
Tab Size 5 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 19.05mm | ||
Series 40808 | ||
- COO (Country of Origin):
- US
The TE Connectivity spade tongue Terminal is designed for reliable electrical connections, accommodating wire sizes ranging from 18 to 14 AWG. Its uninsulated design promotes versatility in various applications, ensuring effective conductivity.
Compatible with stranded wire types for enhanced flexibility
Constructed from brass for superior conductivity and durability
Open barrel design allows for easy wire insertion and secure crimping
Operates effectively in temperatures from -40°C to 110°C, ensuring reliability in diverse conditions
Low halogen content adheres to environmental standards, promoting safe usage
Related links
- TE Connectivity 61498 Grey Uninsulated Male Terminal #5 Tab Size 22 AWG to 28 AWG
- TE Connectivity 6273 Black Uninsulated Male Quick Disconnect Crimp Terminal 11.3 x 4.6 mm Tab Size 18 AWG to 14
- TE Connectivity RAST 5 Black Uninsulated Female Quick Disconnect Crimp Terminal 7.62 x 8.33 mm Tab Size 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.3 x 0.8 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .187 Black Uninsulated Male Spade Connector 4.75 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTIN-FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 16
