TE Connectivity 63895 Silver Uninsulated Female Crimp Terminal, Straight, 18.5 x 3.56 mm Tab Size
- RS Stock No.:
- 795-318
- Mfr. Part No.:
- 63895-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,359.09
(exc. VAT)
£1,630.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,359.09 | £0.272 |
*price indicative
- RS Stock No.:
- 795-318
- Mfr. Part No.:
- 63895-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Straight | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| Tab Size | 18.5 x 3.56 mm | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Contact Material | Stainless Steel | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 18.54mm | |
| Series | 63895 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Straight | ||
Product Type Crimp Terminal | ||
Gender Female | ||
Tab Size 18.5 x 3.56 mm | ||
Insulation Uninsulated | ||
Colour Silver | ||
Contact Material Stainless Steel | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 18.54mm | ||
Series 63895 | ||
- COO (Country of Origin):
- US
The TE Connectivity grounding clip offers a reliable connection for 18 to 14 AWG wires, accommodating a wire size range from 0.8 to 2 mm². This clip is designed for straight application and comes in a convenient reel packaging.
Constructed for wire sizes of 0.8 – 2 mm² for versatility in usage
Available with unplated Terminal plating material to suit various applications
Support for wire insulation enhances reliability and performance
Straight Terminal orientation optimises accessibility during installation
Related links
- TE Connectivity 20 AWG to 16 AWG, 3.56 mm Bullet diameter Male
- Molex PCB Tab Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- Wurth Elektronik Silver Uninsulated Male Spade Connector 6.35 mm Tab Size
- TE Connectivity FASTON .250 Grey Uninsulated Spade Connector 6.35 mm Tab Size
- Molex 19713 Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON Grey Uninsulated Male PCB Terminal 4.75 mm Tab Size
- TE Connectivity Faston Gold Uninsulated Spade Connector 6.35 mm Tab Size
- TE Connectivity FASTON Grey Uninsulated Male PCB Terminal 6.35 mm Tab Size
