TE Connectivity FASTON .250 Grey Uninsulated Spade Connector, Screw, 6.35 mm Tab Size
- RS Stock No.:
- 503-210
- Distrelec Article No.:
- 304-47-143
- Mfr. Part No.:
- 140759
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 503-210
- Distrelec Article No.:
- 304-47-143
- Mfr. Part No.:
- 140759
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Screw | |
| Product Type | Spade Connector | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | 45° | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Screw | ||
Product Type Spade Connector | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation 45° | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series FASTON .250 | ||
- COO (Country of Origin):
- FR
The TE Connectivity FASTON 250 PCB terminal is engineered for reliability and efficiency in electronic connections. With a robust design suitable for through-hole applications, this terminal is ideal for securing connections in various PCB layouts. The terminal's tin plating not only ensures effective conductivity but also enhances its resistance to corrosion, making it a durable choice for long-term use. Its unique features include a carefully designed mating tab width of 6.35 mm, facilitating seamless integration with compatible connectors. The PCB terminal excels in maintaining performance across a broad operating temperature range, making it suitable for diverse industrial applications. Built with quality materials, its robust design ensures a secure fit, providing peace of mind to engineers and manufacturers alike.
Designed for through-hole applications ensuring secure PCB connections
Constructed with tin plating for improved corrosion resistance
Optimised tab width enhances compatibility with various connectors
Accommodates a wide operating temperature range for flexible usage
Manufactured with high-quality materials for long-lasting performance
Meets industry compliance for environmental standards, ensuring safety
Related links
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Male PCB Terminal 6.35 x 0.8 mm Tab Size
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Grey Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
