TE Connectivity 63480 Grey Uninsulated Male Quick Terminal, Crimp, 6.35 mm Tab Size

Subtotal (1 tape of 3000 units)*

£489.28

(exc. VAT)

£587.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£489.28£0.163

*price indicative

RS Stock No.:
795-181
Mfr. Part No.:
63480-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Terminal

Termination Type

Crimp

Gender

Male

Tab Size

6.35 mm

Tab Width

6.35mm

Tab Thickness

810μm

Insulation

Uninsulated

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

RoHS

Overall Length

21.84mm

Series

63480

COO (Country of Origin):
US
The TE Connectivity Connector offers a reliable receptacle Terminal designed for quick disconnect applications, ensuring effective connectivity for discrete magnet wire types. It is crafted for optimal performance in various electrical installations.

Compatible with discrete wire type magnet wire for versatile applications

Features a mating tab width of 6.35 mm for secure connections

Constructed from brass with a tin plating for improved conductivity

Supports wire sizes ranging from 200 to 700 CMA for flexible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy