Molex 19019 Blue Partial Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- RS Stock No.:
- 786-310
- Mfr. Part No.:
- 19019-0022
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£294.80
(exc. VAT)
£353.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £294.80 | £0.295 |
*price indicative
- RS Stock No.:
- 786-310
- Mfr. Part No.:
- 19019-0022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 510μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 2.79mm | |
| Insulation | Partial | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS | |
| Insulation Material | Nylon-Polyamide | |
| Series | 19019 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 510μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 2.79mm | ||
Insulation Partial | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS | ||
Insulation Material Nylon-Polyamide | ||
Series 19019 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is designed for seamless connectivity in a variety of applications, offering High performance interconnection solutions for demanding environments.
Delivers robust performance with Advanced connector technology for reliability
Facilitates easy mating and unmating with its user-friendly design
Ensures compatibility across various connector types for diverse applications
Optimised for high-speed data transmission to support modern communication needs
Built to withstand harsh environmental conditions, ensuring longevity
Related links
- Molex 19019 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19019 Red Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19019 Yellow Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19011 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19164 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19025 Blue Partial Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
