Molex 19121 Red Insulated Male Spade Connector
- RS Stock No.:
- 684-272
- Mfr. Part No.:
- 19121-0006
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£371.96
(exc. VAT)
£446.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £371.96 | £0.248 |
*price indicative
- RS Stock No.:
- 684-272
- Mfr. Part No.:
- 19121-0006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Insulation | Insulated | |
| Colour | Red | |
| Orientation | Straight | |
| Standards/Approvals | REACH, RoHS | |
| Insulation Material | Nylon | |
| Series | 19121 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Male | ||
Insulation Insulated | ||
Colour Red | ||
Orientation Straight | ||
Standards/Approvals REACH, RoHS | ||
Insulation Material Nylon | ||
Series 19121 | ||
- COO (Country of Origin):
- TW
The Molex InsulKrimp Flanged Spade Tongue Terminal is expertly designed for optimal connectivity in 22-18 AWG wire applications. This premium terminal features a closed barrel type that ensures a secure electrical connection, perfect for various industrial and commercial uses. Engineered with high-quality PVC insulation and a flammability rating of 94V0, it guarantees safety and reliability. With an impressive stud size of 6 (M3.5) and a compact length of 19.84mm, this terminal is not only versatile but also efficient in space-saving designs. It is notably packaged on an adhesive tape reel for easy handling and application, making it an ideal choice for professionals seeking top-tier performance in interconnections.
Closed barrel type ensures robust and secure connections
Flammability rated at 94V0 guarantees enhanced safety standards
Constructed from durable PVC insulation for long lasting performance
Packaged on adhesive tape reels to facilitate convenient application
Utilises lead free processing capabilities for compliance with modern standards
Developed for efficiency in both industrial and commercial environments
Related links
- Molex 19121 Red Insulated Male Spade Connector, Crimp 10 AWG to 12 AWG
- Molex 19121 Insulated Female Spade Connector
- Molex 19001 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
- Molex 19001 Red Insulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19023 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19025 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19023 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
