TE Connectivity FASTON 110 Grey Uninsulated Male PCB Terminal, Screw, 7.49 mm Tab Size
- RS Stock No.:
- 679-435
- Mfr. Part No.:
- 62628-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£222.85
(exc. VAT)
£267.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £222.85 | £0.279 |
*price indicative
- RS Stock No.:
- 679-435
- Mfr. Part No.:
- 62628-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal | |
| Termination Type | Screw | |
| Gender | Male | |
| Tab Width | 2.8mm | |
| Tab Thickness | 510μm | |
| Tab Size | 7.49 mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | CSA | |
| Series | FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal | ||
Termination Type Screw | ||
Gender Male | ||
Tab Width 2.8mm | ||
Tab Thickness 510μm | ||
Tab Size 7.49 mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals CSA | ||
Series FASTON 110 | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab PCB Terminal is a through-hole screw-mount Terminal designed for Compact board-level connections using standard quick-disconnect interfaces. It features a 2.8 mm tab width and fits into a 3.68 mm PCB hole, making it suitable for low-current applications requiring secure mechanical retention. The tin plating enhances corrosion resistance and solderability, while the bag packaging supports flexible handling in manual assembly environments.
Tab width of 2.8 mm for Compact mating interfaces
PCB hole diameter of 3.68 mm for screw-mount installation
Tin plating for improved conductivity and corrosion protection
Related links
- TE Connectivity FASTON 110 Grey Uninsulated Male PCB Terminal 2.79 x 0.51 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Male PCB Terminal 2.79 x 0.81 mm Tab Size
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity FASTON 187 Grey Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 110 Grey Uninsulated Female Receptacle 2.8 mm Tab Size
- TE Connectivity FASTON .110 Grey Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Male PCB Terminal 4.75 x 0.81 mm Tab Size
