TE Connectivity FASTON 110 Grey Uninsulated Male PCB Terminal, Solder, 2.79 x 0.51 mm Tab Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-349
Mfr. Part No.:
61134-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Product Type

PCB Terminal

Gender

Male

Tab Width

2.79mm

Tab Thickness

510μm

Tab Size

2.79 x 0.51 mm

Insulation

Uninsulated

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Series

FASTON 110

COO (Country of Origin):
US
The TE Connectivity Ruggedized BackShell is a straight aluminum connector accessory designed for Compact cable protection in harsh environments. It supports cable entry diameters from 0.2 to 6.4 mm [.01 to .25 in], making it Ideal for small wire bundles and tight routing spaces. Compatible with connectors using a 13 / C Shell size and 04 entry size, it enhances strain relief and environmental sealing in aerospace, defense, and industrial systems.

Straight backshell design for streamlined cable alignment

Aluminum construction for lightweight durability and corrosion resistance

Supports cable entry range from 0.2 to 6.4 mm for Compact harness compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy