TE Connectivity PIDG Insulated Spade Connector 12 AWG to 10 AWG
- RS Stock No.:
- 481-318
- Distrelec Article No.:
- 304-47-303
- Mfr. Part No.:
- 32510
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
£188.31
(exc. VAT)
£225.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £188.31 | £0.628 |
*price indicative
- RS Stock No.:
- 481-318
- Distrelec Article No.:
- 304-47-303
- Mfr. Part No.:
- 32510
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 1.07mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Overall Length | 25.83mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 1.07mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Overall Length 25.83mm | ||
Series PIDG | ||
- COO (Country of Origin):
- US
The TE Connectivity Spade flange tongue terminal is an exceptional solution for reliable electrical connections in applications requiring robust performance. Designed specifically for wire sizes ranging from 12 to 10 AWG, this component features a closed barrel and flanged design, ensuring secure and stable connectivity. It is ideal for use in demanding environments, providing excellent conductivity with its tin plating, making it a popular choice among professionals. This terminal accommodates both M8 and M4 stud sizes and is compatible with copper wire, offering versatility for various installations. With a focus on adherence to industry standards, this terminal meets EU RoHS and REACH regulations, ensuring it is a safe choice for environmentally conscious projects. Its longevity and reliability make it suitable for both commercial and industrial applications.
Provides reliable and secure connections for electrical systems
Designed for wire insulation support to enhance performance
Offers compatibility with a variety of wire plating materials
Features a partially insulated construction for improved safety
Utilizes low halogen materials, supporting environmentally friendly applications
Related links
- TE Connectivity PIDG Insulated Spade Connector 12 AWG to 10 AWG
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity PIDG Insulated Spade Connector, M3.5 Tab Size 12 AWG to 10 AWG
- TE Connectivity PIDG Insulated Spade Connector 26 AWG to 22 AWG
- TE Connectivity PIDG Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity PIDG Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity 12 AWG to 10 AWG Yellow
- TE Connectivity 12 AWG to 10 AWG Yellow
