TE Connectivity 2232555 White Spade Connector, Spade Connector
- RS Stock No.:
- 428-582
- Mfr. Part No.:
- 2232555-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£712.33
(exc. VAT)
£854.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £712.33 | £0.237 |
*price indicative
- RS Stock No.:
- 428-582
- Mfr. Part No.:
- 2232555-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Spade Connector | |
| Spade Connector Type | Tab Terminal | |
| Series | 2232555 | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.8mm | |
| Maximum Wire Size AWG | 25AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Colour | White | |
| Termination Method | IDC | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 21.21mm | |
| Series Number | 3 | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Spade Connector | ||
Spade Connector Type Tab Terminal | ||
Series 2232555 | ||
Tab Width 6.35mm | ||
Tab Thickness 0.8mm | ||
Maximum Wire Size AWG 25AWG | ||
Minimum Wire Size AWG 24AWG | ||
Colour White | ||
Termination Method IDC | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 21.21mm | ||
Series Number 3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity tab terminal features a 6.35 mm 0.25 in tab width and supports 25 to 24 AWG aluminum wire with a diameter range of 0.45 to 0.5 mm. It is also compatible with 25 to 24 AWG magnet wire, making it ideal for magnet wire terminations.
Terminal Plating Material Tin
Contact Under plating Material Brass
Terminal Orientation Flag
Contact Under plating Material Brass
Terminal Orientation Flag
Related links
- TE Connectivity 2232555 White Spade Connector, Spade Connector
- TE Connectivity 2825663 White Spade Connector, Spade Connector
- TE Connectivity 3224 White Uninsulated Receptacle Spade Connector, 322443Colour
- TE Connectivity PLASTI GRIP Insulated Spade Connector, Spade Flange Tongue Terminal
- TE Connectivity PIDG Insulated Spade Connector, Spade Tongue Terminal
- TE Connectivity SOLISTRAND Uninsulated Spade Connector 10mm Tab Size
- TE Connectivity PIDG Insulated Spade Connector, Spade Terminals
- TE Connectivity SOLISTRAND Uninsulated Spade Connector, Spade Tongue Terminal
