TE Connectivity 2825663 White Spade Connector, Spade Connector

Subtotal (1 reel of 3000 units)*

£807.31

(exc. VAT)

£968.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£807.31£0.269

*price indicative

RS Stock No.:
428-563
Mfr. Part No.:
2825663-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Spade Connector Type

Tab Terminal

Type

Spade Connector

Series

2825663

Tab Width

6.35mm

Tab Thickness

0.81mm

Maximum Wire Size AWG

25AWG

Minimum Wire Size AWG

22AWG

Termination Method

IDC

Colour

White

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Overall Length

21.21mm

Series Number

3

COO (Country of Origin):
CN
The TE Connectivity magnet wire terminal features a 6.35 mm 0.25 in tab width and supports aluminum wire ranging from 0.57 to 0.72 mm. It accommodates magnet wire sizes from 0.45 to 0.64 mm and 25 to 22 AWG.

Compatible With Wire Base Material Copper
Packaging Method Bag or Carton
Terminal Plating Material Tin
Contact Under plating Material Brass
Terminal Orientation Flag

Related links