Molex 19002 Red Insulated Female Spade Connector
- RS Stock No.:
- 323-638
- Mfr. Part No.:
- 190020010
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£6.75
(exc. VAT)
£8.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 126 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £6.75 | £0.338 |
| 5 + | £6.21 | £0.311 |
*price indicative
- RS Stock No.:
- 323-638
- Mfr. Part No.:
- 190020010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Colour | Red | |
| Standards/Approvals | No | |
| Series | 19002 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Colour Red | ||
Standards/Approvals No | ||
Series 19002 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp Fully Insulated Quick Disconnect Female is designed for 22 to 18 AWG Wire and features Mylar Tape insulation.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex 19002 Red Insulated Female Spade Connector
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp Red Insulated Female Spade Connector 0.81 x 4.75 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19002 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19002 Blue Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 16 AWG to 14 AWG
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
