Pfannenberg Patrol PA X 1-05 Series Yellow Sounder, IP66 30V dc Surface 105 dB @ 1m Combination Audible and Visual

Image representative of range

Subtotal (1 unit)*

£279.57

(exc. VAT)

£335.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.57

*price indicative

RS Stock No.:
888-519
Mfr. Part No.:
23311803055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder

Lens Colour

Yellow

Minimum Sound Level

-12dB

Current Type

DC

Light Effect

Flashing

Current Consumption

70mA

Sounder Type

Combination Audible and Visual Signal

Mount Type

Surface

Series

Patrol PA X 1-05

Terminal Type

Wire 2.5 mm2

Maximum Supply Voltage

30V dc

Bulb Type

Xenon

Housing Colour

Grey

Minimum Operating Temperature

-40°C

Sound Level at 1m

105dB

Maximum Operating Temperature

55°C

Maximum Sound Level

105dB

Hazardous Area Certification

NEMA 4

Number of Tones

80

IP Rating

IP66

Standards/Approvals

EC000195

Housing Material

PC/ABS blend

COO (Country of Origin):
DE
The Pfannenberg Flashing Sounder offers superior auditory and Visual alerts designed for demanding environments, ensuring effective communication in safety-critical situations.

Sound pressure level reaches 107 dB(A) for maximum audibility

IP 66 rating ensures protection from dust and water

Offers diverse operating voltage options to suit different installations

Integrated with multiple selectable alarm tones for versatility

Service life of the light source exceeds 8 million flashes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy