Pfannenberg Patrol PA X Series Yellow Sounder, IP66 255V ac Surface 122 dB @ 1m Combination Audible and Visual Signal

Image representative of range

Subtotal (1 unit)*

£709.30

(exc. VAT)

£851.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£709.30

*price indicative

RS Stock No.:
888-453
Mfr. Part No.:
23372103000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder

Lens Colour

Yellow

Minimum Sound Level

-12dB

Current Type

AC

Light Effect

Flashing

Current Consumption

200mA

Sounder Type

Combination Audible and Visual Signal

Mount Type

Surface

Series

Patrol PA X

Terminal Type

Wire 2.5 mm2

Maximum Supply Voltage

255V ac

Bulb Type

Xenon

Sound Level at 1m

122dB

Minimum Operating Temperature

-40°C

Housing Colour

Flame Red

Maximum Operating Temperature

55°C

Maximum Sound Level

122dB

Hazardous Area Certification

No

IP Rating

IP66

Number of Tones

80

Standards/Approvals

EN 54-3

Housing Material

ABS/Polycarbonate

COO (Country of Origin):
DE
The Pfannenberg Flashing Sounder offers a reliable solution for alert notifications in various environments, combining audio and Visual signals to enhance safety and awareness.

Sound pressure levels up to 122 dB(A) ensure audibility in noisy environments

Multiple tones allow customisation for specific alert requirements

Designed for extreme temperatures from -40 °C to +55 °C for versatile operation

High IP 66 and IK08 ratings provide robust protection against dust and impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy