Pfannenberg Patrol PA X Series Yellow Sounder, IP66 30V dc Surface 122 dB @ 1m Combination Audible and Visual Signal
- RS Stock No.:
- 888-455
- Mfr. Part No.:
- 23372803000
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£709.30
(exc. VAT)
£851.16
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £709.30 |
*price indicative
- RS Stock No.:
- 888-455
- Mfr. Part No.:
- 23372803000
- Brand:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder | |
| Lens Colour | Yellow | |
| Minimum Sound Level | -12dB | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Current Consumption | 800mA | |
| Mount Type | Surface | |
| Sounder Type | Combination Audible and Visual Signal | |
| Terminal Type | Wire 2.5 mm2 | |
| Series | Patrol PA X | |
| Maximum Supply Voltage | 30V dc | |
| Bulb Type | Xenon | |
| Housing Colour | Flame Red | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 122dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 122dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 80 | |
| IP Rating | IP66 | |
| Housing Material | ABS/Polycarbonate | |
| Standards/Approvals | EN 54-3 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder | ||
Lens Colour Yellow | ||
Minimum Sound Level -12dB | ||
Current Type DC | ||
Light Effect Flashing | ||
Current Consumption 800mA | ||
Mount Type Surface | ||
Sounder Type Combination Audible and Visual Signal | ||
Terminal Type Wire 2.5 mm2 | ||
Series Patrol PA X | ||
Maximum Supply Voltage 30V dc | ||
Bulb Type Xenon | ||
Housing Colour Flame Red | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 122dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 122dB | ||
Hazardous Area Certification No | ||
Number of Tones 80 | ||
IP Rating IP66 | ||
Housing Material ABS/Polycarbonate | ||
Standards/Approvals EN 54-3 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 30V dc Surface 122 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 255V ac Surface 122 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 30V dc Surface 116 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Patrol PA X 1-05 Series Yellow Sounder, IP66 30V dc Surface 105 dB @ 1m Combination Audible and Visual
- Pfannenberg Patrol PA X 5-05 Series Yellow Sounder, IP66 30V dc Surface 107 dB @ 1m Combination Audible and Visual
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 255V ac Surface 116 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Patrol PA X 1-05 Series Clear Sounder, IP66 30V dc Surface 105 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Patrol PA L 5 Series Yellow Sounder, IP66 253V ac Surface 107 dB @ 1m Combination Audible and Visual Signal
