Pfannenberg Patrol PA X 5-05 Series Yellow Sounder, IP66 30V dc Surface 107 dB @ 1m Combination Audible and Visual

Image representative of range

Subtotal (1 unit)*

£361.40

(exc. VAT)

£433.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£361.40

*price indicative

RS Stock No.:
888-527
Mfr. Part No.:
23351803000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder

Lens Colour

Yellow

Minimum Sound Level

-12dB

Current Type

DC

Light Effect

Flashing

Mount Type

Surface

Sounder Type

Combination Audible and Visual Signal

Current Consumption

70mA

Terminal Type

Wire 2.5 mm2

Series

Patrol PA X 5-05

Maximum Supply Voltage

30V dc

Bulb Type

Xenon

Housing Colour

Flame Red

Sound Level at 1m

107dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Maximum Sound Level

107dB

Number of Tones

80

Hazardous Area Certification

NEMA 4

IP Rating

IP66

Housing Material

PC/ABS blend

Standards/Approvals

EC000195

COO (Country of Origin):
DE
The Pfannenberg sounder/flashing light combination is designed for reliable auditory and Visual signalling. Its Advanced engineering simplifies installation and enhances operational efficiency, making it Ideal for various settings.

High-efficiency sounder with sound pressure levels of 107 dB(A)

IP 66 rated for protection against dust and water ingress

Wide operating temperature range from -40 °C to +55 °C

Pre-wired for straightforward installation, reducing assembly time

External tone selection with multiple alarm tones for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy