Klaxon PNC Series Red Beacon, IP66 110V Fixed 116 dB @ 1m Nexus 110 Sounder
- RS Stock No.:
- 708-124
- Mfr. Part No.:
- PNC-0226
- Brand:
- Klaxon
Image representative of range
Subtotal (1 unit)*
£213.05
(exc. VAT)
£255.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.05 |
*price indicative
- RS Stock No.:
- 708-124
- Mfr. Part No.:
- PNC-0226
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Minimum Sound Level | 110dB | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Fixed | |
| Current Consumption | 40mA | |
| Sounder Type | Nexus 110 Sounder | |
| Terminal Type | Wire | |
| Series | PNC | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 110V | |
| Sound Level at 1m | 116dB | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Red | ||
Minimum Sound Level 110dB | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Fixed | ||
Current Consumption 40mA | ||
Sounder Type Nexus 110 Sounder | ||
Terminal Type Wire | ||
Series PNC | ||
Bulb Type LED | ||
Maximum Supply Voltage 110V | ||
Sound Level at 1m 116dB | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder Beacon is expertly engineered for robust industrial applications, offering unparalleled audio-visual alerts. This model features a remarkably high sound output of up to 120dB (A) coupled with a high-efficiency LED beacon, ensuring reliable signalling even in the most challenging environments. Designed for ease of installation, its ingenious 'first-fix' wiring allows connections to be MADE during the initial setup, streamlining the installation process. The unit's IP66 rating guarantees resilience against dust and moisture, making it a dependable choice for various applications including process control alarms and safety signalling. With an array of tone options and volume controls, this sounder beacon provides flexibility for diverse operational needs.
High sound output of up to 120dB (A) for maximum audibility
Energy-efficient LED beacon enhances visibility and alerts
Three distinct alarm stages to suit different alerting requirements
Quarter turn fasteners simplify the installation process
First-fix wiring technology ensures swift and reliable setup
IP66 rated for superior weatherproofing in demanding conditions
Volume control offers greater flexibility for various environments
Capable of producing 64 different tones for versatile signalling
Separated connections for sounder and beacon enable individual control
Related links
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Green Beacon, IP66 60V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 116 dB @ 1m Sounder Beacon
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 116 dB @ 1m Sounder Beacon
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 116 dB @ 1m High Output
- Klaxon PNC Series Amber Beacon, IP66 110V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 116 dB @ 1m High Output
