Klaxon PNC Series Amber Beacon, IP66 110V Fixed 113 dB @ 1m Nexus 105 Sounder
- RS Stock No.:
- 708-083
- Mfr. Part No.:
- PNC-0217
- Brand:
- Klaxon
Image representative of range
Subtotal (1 unit)*
£126.65
(exc. VAT)
£151.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.65 |
*price indicative
- RS Stock No.:
- 708-083
- Mfr. Part No.:
- PNC-0217
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Minimum Sound Level | 105dB | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Current Consumption | 55mA | |
| Sounder Type | Nexus 105 Sounder | |
| Mount Type | Fixed | |
| Terminal Type | Wire | |
| Series | PNC | |
| Maximum Supply Voltage | 110V | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 113dB | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Minimum Sound Level 105dB | ||
Current Type AC | ||
Light Effect Continuous | ||
Current Consumption 55mA | ||
Sounder Type Nexus 105 Sounder | ||
Mount Type Fixed | ||
Terminal Type Wire | ||
Series PNC | ||
Maximum Supply Voltage 110V | ||
Bulb Type LED | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 113dB | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
Hazardous Area Certification No | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sounder and Beacon is engineered for industrial applications requiring robust audio-visual alerts. This device combines a powerful sound output of up to 113dB with a high-intensity LED beacon to deliver effective alarm notifications across various environments. Designed for quick and reliable installation, the sounder-beacon unit features quarter turn fasteners that allow for swift mounting and optimized seal compression for weatherproofing. With its Durable construction and IP66 rating, this solution is well-suited for scenarios such as conveyor systems, process control alarms, and safety signalling in harsh conditions.
High sound output of 113dB for maximum audibility
Integrated LED beacon ensures clear Visual signalling
Quick installation with quarter turn fasteners
Utilises first-fix wiring to base technology for efficiency
IP66 rated for protection against dust and water
Volume control provides flexibility in sound levels
Offers a choice of 64 tones for varying alert types
Separate connections for sounder and beacon enhance functionality
Available in multiple lens colour options to suit specific Visual requirements
Related links
- Klaxon PNC Series Clear Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Blue Beacon, IP66 60V Fixed 113 dB @ 1m Nexus 105 Sounder
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 116 dB @ 1m Nexus 110 Sounder
- Klaxon PNC Series Green Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Blue Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Red Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Clear Beacon, IP66 110V Fixed 113 dB @ 1m High Output
- Klaxon PNC Series Red Beacon 230 V ac Fixed 116 dB @ 1m Nexus 110 Sounder
