Klaxon PNC Series Blue Beacon, IP66 110V Fixed 113 dB @ 1m High Output

Image representative of range

Subtotal (1 unit)*

£126.65

(exc. VAT)

£151.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.65

*price indicative

RS Stock No.:
708-086
Mfr. Part No.:
PNC-0219
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Beacon

Lens Colour

Blue

Minimum Sound Level

105dB

Current Type

AC

Light Effect

Continuous

Mount Type

Fixed

Sounder Type

High Output

Current Consumption

40mA

Terminal Type

Wire

Series

PNC

Maximum Supply Voltage

110V

Bulb Type

LED

Sound Level at 1m

113dB

Minimum Operating Temperature

-25°C

Housing Colour

Red

Maximum Operating Temperature

65°C

Maximum Sound Level

113dB

Hazardous Area Certification

No

Number of Tones

64

IP Rating

IP66

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon Signals blue beacon offers a potent combination of high audibility and Visual alert capabilities, making it Ideal for industrial applications where safety and communication are paramount. Designed to provide clear audio-Visual signalling, this beacon employs a robust sounder capable of reaching up to 113dB, ensuring that alerts are heard even in noisy environments. Its innovative first-fix wiring technology simplifies installation by allowing connections to be MADE at the base, promoting both efficiency and reliability. With quarter turn fasteners ensuring a secure fit, this beacon guarantees weatherproof performance, VITAL for operations that require durability in challenging conditions.

High sound output reaching up to 113dB for superior audibility

LED beacon provides a bright Visual signal, enhancing safety

Quarter turn fasteners facilitate speedy and secure installation

First-fix wiring technology allows for efficient connections at the base

IP66 rating ensures protection against dust and water ingress

Volume control offers flexibility in sound levels to suit various environments

64 different tones available to suit a range of signalling needs

Dedicated connections for sounder and beacon improve operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy