Klaxon PNC Series Clear Beacon, 110 → 230 V, IP66, Fixed Mount, 120dB at 1 Metre
- RS Stock No.:
- 642-919
- Mfr. Part No.:
- PNC-0228
- Brand:
- Klaxon
Subtotal (1 box of 8 units)*
£1,514.29
(exc. VAT)
£1,817.15
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,514.29 | £189.286 |
*price indicative
- RS Stock No.:
- 642-919
- Mfr. Part No.:
- PNC-0228
- Brand:
- Klaxon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 110 → 230 V | |
| Lens Colour | Clear | |
| Mounting Style | Fixed | |
| Current Type | Vac | |
| Light Effect | Continuous lighting | |
| Decibels at 1 Metre | 120dB | |
| Series | PNC | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 110 → 230 V | ||
Lens Colour Clear | ||
Mounting Style Fixed | ||
Current Type Vac | ||
Light Effect Continuous lighting | ||
Decibels at 1 Metre 120dB | ||
Series PNC | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 120 Sounder Beacon is a very high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High efficiency LED beacon
IP66 rated
Three alarm stages
Volume control for greater flexibility
Separate connections for sounder and beacon
IP66 rated
Three alarm stages
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Green Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Blue Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Amber Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Clear Sounder Beacon IP66 120dB at 1 Metre
- Klaxon PNC Series Red Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Amber Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Blue Beacon IP66 116dB at 1 Metre
- Klaxon PNC Series Blue Sounder Beacon IP66 120dB at 1 Metre
