AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 120V ac 80 dB @ 1m
- RS Stock No.:
- 617-404
- Mfr. Part No.:
- 876177310
- Brand:
- AUER Signal
Subtotal (1 unit)*
£157.18
(exc. VAT)
£188.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.18 |
*price indicative
- RS Stock No.:
- 617-404
- Mfr. Part No.:
- 876177310
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Yellow | |
| Current Type | AC | |
| Light Effect | Multi Strobe | |
| Terminal Type | Screw | |
| Series | Q | |
| Maximum Supply Voltage | 120V ac | |
| Housing Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Sound Level at 1m | 80dB | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 85dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Yellow | ||
Current Type AC | ||
Light Effect Multi Strobe | ||
Terminal Type Screw | ||
Series Q | ||
Maximum Supply Voltage 120V ac | ||
Housing Colour Black | ||
Minimum Operating Temperature -30°C | ||
Sound Level at 1m 80dB | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 85dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Material Polycarbonate | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is designed to deliver alerting signals with exceptional visibility and sound. The product boasts a compact square housing made from robust polycarbonate, ensuring durability in challenging environments. It features a built-in piezo buzzer, producing a sound pressure level of up to 85 dB, perfect for high-noise industrial settings. The beacon's advanced LED technology supports four different strobe patterns, which can be switched externally, enhancing versatility. With an impressive luminous intensity of up to 64 cd, this beacon guarantees outstanding performance, especially in critical signaling scenarios. The product is not only waterproof with an IP65 rating but also offers superior impact resistance rated at IK09, making it suitable for both indoor and outdoor applications. Elevate your signaling efficiency with this reliable and powerful device.
Delivers a brilliant signaling effect with multiple strobe patterns
Designed for maximum durability in harsh conditions and adverse weather
Ensures clear audio alerts even in noisy environments
Equipped with an internal diffuser for optimal light dispersion
Related links
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Red Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Red Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Red Beacon, IP65 120V Tube
