AUER Signal Q Series Red Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- RS Stock No.:
- 617-403
- Mfr. Part No.:
- 876172405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£152.72
(exc. VAT)
£183.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.72 |
*price indicative
- RS Stock No.:
- 617-403
- Mfr. Part No.:
- 876172405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Sounder-Beacon Combination | |
| Lens Colour | Red | |
| Current Type | AC/DC | |
| Light Effect | Multi Strobe | |
| Series | Q | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Housing Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Sound Level at 1m | 80dB | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 85dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Sounder-Beacon Combination | ||
Lens Colour Red | ||
Current Type AC/DC | ||
Light Effect Multi Strobe | ||
Series Q | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Housing Colour Black | ||
Minimum Operating Temperature -30°C | ||
Sound Level at 1m 80dB | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 85dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
Housing Material Polycarbonate | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is a cutting-edge signaling device designed for both industrial and general applications. Equipped with a built-in piezo buzzer, it delivers reliable audio-visual warnings that capture attention effectively. The beacon features a robust construction to withstand various environmental conditions, and its high luminous intensity ensures visibility from a distance. With multiple strobe patterns and a user-friendly exterior, this beacon is versatile enough to meet diverse signaling needs in any setting. Its sleek design is accentuated by a transparent lens that optimizes light dispersion, while the durable housing guarantees long-lasting performance.
Offers high sound output to ensure comprehensive signaling
Provides a selection of external strobe patterns for dynamic signaling
Designed for ease of installation with flexible mounting options
Includes a transparent diffuser for enhanced 360° visibility
Ensures a high degree of protection against dust and water
Related links
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 24V ac/dc 80 dB @ 1m
- AUER Signal Q Series Red Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Yellow Sounder-Beacon Combination, IP65 120V ac 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 240V ac 80 dB @ 1m
- AUER Signal Q Series Orange Sounder-Beacon Combination, IP65 120V ac 80 dB @ 1m
- AUER Signal QSS Series Red Beacon-Buzzer Combination Surface 80 dB @ 1m Buzzer
