AUER Signal Q Series Series Orange Sounder Beacon, 24 V ac/dc, IP65, Any, 80dB at 1 Metre
- RS Stock No.:
- 617-400
- Mfr. Part No.:
- 876171405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£152.72
(exc. VAT)
£183.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.72 |
*price indicative
- RS Stock No.:
- 617-400
- Mfr. Part No.:
- 876171405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24 V ac/dc | |
| Lens Colour | Orange | |
| Mounting Style | Any | |
| Current Type | AC/DC | |
| Light Effect | Multi Strobe | |
| Decibels at 1 Metre | 80dB | |
| Series | Q Series | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24 V ac/dc | ||
Lens Colour Orange | ||
Mounting Style Any | ||
Current Type AC/DC | ||
Light Effect Multi Strobe | ||
Decibels at 1 Metre 80dB | ||
Series Q Series | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- AT
The AUER Signal Versatile electronic sounder beacon combines aesthetics with functionality, designed specifically for industrial applications. Featuring a sleek cubic design, it integrates high-intensity strobe capabilities with a robust built-in buzzer, providing a dual signaling solution that ensures safety and visibility. With its IP65 rating, this beacon is well-suited for outdoor settings, effectively impeding water and dust ingress. Effective signaling is paramount in critical environments, and this product excels with its multi-strobe patterns and impressive luminous intensity. The internal diffuser and specially designed lens pattern guarantee optimal 360-degree signaling effect. Durability is assured, boasting an impact resistance rating of IK09 and a noteworthy service life that caters to extended operational demands. Available in various lens colors, it easily adapts to different environments and visual requirements.
Delivers a strong auditory warning with a maximum sound pressure level
Achieves high luminous intensity for enhanced visibility
Offers multiple strobe patterns for tailored visual signaling
Designed for high durability with a robust construction
Facilitates easy installation through versatile mounting options
Achieves high luminous intensity for enhanced visibility
Offers multiple strobe patterns for tailored visual signaling
Designed for high durability with a robust construction
Facilitates easy installation through versatile mounting options
Related links
- AUER Signal Q Series Series Orange Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Orange Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Red Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Yellow Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Red Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Red Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Yellow Sounder Beacon IP65 80dB at 1 Metre
- AUER Signal Q Series Series Yellow Sounder Beacon IP65 80dB at 1 Metre
