Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m

Subtotal (1 unit)*

£153.57

(exc. VAT)

£184.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.57

*price indicative

RS Stock No.:
497-622
Mfr. Part No.:
23383643055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder-Beacon Combination

Lens Colour

Yellow

Current Type

AC

Light Effect

Flashing

Current Consumption

56mA

Mount Type

Side

Series

PA L 1-R

Terminal Type

Cable

Maximum Supply Voltage

230V ac

Housing Colour

Blue, Green, Orange, Pink, Red, Violet, White, Yellow

Sound Level at 1m

105dB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

IP Rating

IP66

Number of Tones

70

Hazardous Area Certification

No

Housing Material

ABS, Polycarbonate

Standards/Approvals

UL, DIN EN ISO 7731, EN 60204-1, EN 60825-1, IEC 825, RoHS

COO (Country of Origin):
DE
The Pfannenberg Radial Sounder and LED combination device designed for effective signalling. It offers 360° sound and light coverage, with a maximum sound pressure level selectable alarm tones. The RGB LED provides multiple visual signalling modes, including flashing, blinking, and rotating lights. Built with durable materials, it is suitable for various environments and applications.

Yellow Lens

Light Intensity 9.2 cd

70 selectable alarm tones

Max sound 105 dB

IP66 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy