Pfannenberg PA L 1-R Series Blue, Green, Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m

Subtotal (1 unit)*

£167.40

(exc. VAT)

£200.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.40

*price indicative

RS Stock No.:
497-617
Distrelec Article No.:
304-08-508
Mfr. Part No.:
23383638055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder-Beacon Combination

Lens Colour

Blue, Green, Red

Current Type

DC

Light Effect

Flashing

Mount Type

Side

Current Consumption

56mA

Terminal Type

Cable

Series

PA L 1-R

Maximum Supply Voltage

24V dc

Housing Colour

Blue, Green, Orange, Pink, Red, Violet, White, Yellow

Sound Level at 1m

105dB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

Hazardous Area Certification

No

Number of Tones

70

IP Rating

IP66

Housing Material

ABS, Polycarbonate

Standards/Approvals

DIN EN ISO 7731, EN 60204-1, EN 60825-1, IEC 825, RoHS, UL

COO (Country of Origin):
DE
The Pfannenberg Radial Sounder and LED combination device designed for effective signalling. It offers 360° sound and light coverage, with a maximum sound pressure level selectable alarm tones. The RGB LED provides multiple visual signalling modes, including flashing, blinking, and rotating lights. Built with durable materials, it is suitable for various environments and applications.

Multicolour Lens

Light Intensity 16.1 cd

70 selectable alarm tones

Max sound 105 dB

IP66 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy