Pfannenberg PA L 1-R Series Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m

Subtotal (1 unit)*

£153.57

(exc. VAT)

£184.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.57

*price indicative

RS Stock No.:
497-616
Mfr. Part No.:
23383644055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Sounder-Beacon Combination

Lens Colour

Red

Current Type

DC

Light Effect

Flashing

Current Consumption

56mA

Mount Type

Side

Terminal Type

Cable

Series

PA L 1-R

Maximum Supply Voltage

24V dc

Housing Colour

Green, Yellow, White, Violet, Red, Pink, Orange, Blue

Minimum Operating Temperature

-25°C

Sound Level at 1m

105dB

Maximum Operating Temperature

70°C

Maximum Sound Level

105dB

IP Rating

IP66

Hazardous Area Certification

No

Number of Tones

70

Standards/Approvals

RoHS, EN 60825-1, EN 60204-1, DIN EN ISO 7731, IEC 825, UL

Housing Material

Polycarbonate, ABS

COO (Country of Origin):
DE
The Pfannenberg Radial Sounder and LED combination device designed for effective signalling. It offers 360° sound and light coverage, with a maximum sound pressure level selectable alarm tones. The RGB LED provides multiple visual signalling modes, including flashing, blinking, and rotating lights. Built with durable materials, it is suitable for various environments and applications.

Amber Lens

Light Intensity 6.4 cd

70 selectable alarm tones

Max sound 105 dB

IP66 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy