Pfannenberg PA L 1-R Series Clear Sounder, IP66 27V dc Top Mount 105 dB @ 1m Acoustic Module
- RS Stock No.:
- 856-820
- Mfr. Part No.:
- 23383808099
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£180.83
(exc. VAT)
£217.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.83 |
*price indicative
- RS Stock No.:
- 856-820
- Mfr. Part No.:
- 23383808099
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder | |
| Lens Colour | Clear | |
| Current Type | DC | |
| Light Effect | Blink, Continuous, Flashing | |
| Mount Type | Top Mount | |
| Current Consumption | 56mA | |
| Sounder Type | Acoustic Module | |
| Series | PA L 1-R | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 27V dc | |
| Bulb Type | LED | |
| Sound Level at 1m | 105dB | |
| Housing Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 105dB | |
| Number of Tones | 70 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Housing Material | PC/ABS blend | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder | ||
Lens Colour Clear | ||
Current Type DC | ||
Light Effect Blink, Continuous, Flashing | ||
Mount Type Top Mount | ||
Current Consumption 56mA | ||
Sounder Type Acoustic Module | ||
Series PA L 1-R | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 27V dc | ||
Bulb Type LED | ||
Sound Level at 1m 105dB | ||
Housing Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 105dB | ||
Number of Tones 70 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Housing Material PC/ABS blend | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Pfannenberg Radial Sounder delivers superior signalling visibility for modern industrial facilities. Featuring multi voltage power supply compatibility this single unit adapts seamlessly to diverse electrical environments.
IP 66 rated for protection against dust and water ingress
Extremely bright xenon flash tube delivers high visibility
Impact resistant housing ensures durability in harsh conditions
Adjustable flash frequencies for application-specific requirements
Related links
- Eaton SL4 Series Sounder-Beacon Combination, IP66 120V Base 80 dB @ 1m Acoustic Module
- Pfannenberg PA L 1-R Series Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg PA L 1-R Series Blue Red Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m
- Pfannenberg Patrol PA X 1-05 Series Clear Sounder, IP66 30V dc Surface 105 dB @ 1m Combination Audible and Visual Signal
- Eaton SL7 Series Sounder-Beacon Combination, IP66 120V Base 100 dB @ 1m Acoustic Module
- Eaton SL7 Series Beacon, IP66 120V Base 100 dB @ 1m Acoustic Module
- Eaton SL7 Series Beacon, IP66 240V ac Base 100 dB @ 1m Acoustic Module
- Eaton SL7 Series Beacon, IP66 24V dc Base 100 dB @ 1m Acoustic Module
