Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-36-2A-A1-35-R1

Image representative of range

Subtotal (1 unit)*

£79.81

(exc. VAT)

£95.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.81

*price indicative

RS Stock No.:
852-645
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-25-V-36-2A-A1-35-R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2.5mm

Application

Compressed Air, Inert Gas, Mineral Oil

Series

VZWD

Body Material

High Alloy Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

3.5 MPa

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Flow Factor Kv

0.15m³/h

Maximum Closing Time

25ms

Maximum Opening Time

8ms

COO (Country of Origin):
DE
The Festo solenoid valve offers a reliable solution for controlling fluid flow. Designed as a directly actuated poppet valve, it operates electrically, ensuring efficient performance in various applications.

Soft sealing principle enhances reliability and performance

Inline installation allows for versatile mounting positions

Compatible with compressed air, inert gases, and NEUTRAL fluids

Permissible voltage fluctuations of +15% / -10% ensure stable operation

Mechanical spring reset guarantees swift return functionality

IP65 degree of protection provides resistance to dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy