Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-2A-A1-10-R1
- RS Stock No.:
- 852-145
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-52-V-36-2A-A1-10-R1
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£92.25
(exc. VAT)
£110.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.25 |
*price indicative
- RS Stock No.:
- 852-145
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N14-52-V-36-2A-A1-10-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 5.2mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Body Material | High Alloy Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.47m³/h | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 5.2mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Body Material High Alloy Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.47m³/h | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve is a directly actuated poppet valve designed for electrical actuation in various applications. Engineered for reliable performance, it operates under diverse mounting conditions and supports multiple mediums.
Designed as a 2/2-way valve featuring a single solenoid that remains closed
Allows for multiple mounting positions, offering flexibility in installation
Accommodates a range of media, including compressed Air and NEUTRAL fluids
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-3A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-2A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-52-V-36-2A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-52-V-36-2A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-52-V-36-2A-A1-10-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-3A-A1-10
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-1-A1-9-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-52-V-36-1-A1-9


