Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-25-V-36-2A-A1-35

Subtotal (1 unit)*

£45.61

(exc. VAT)

£54.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.61

*price indicative

RS Stock No.:
849-696
Mfr. Part No.:
VZWD-B-L-M22C-M-N14-25-V-36-2A-A1-35
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

2.5mm

Series

VZWD

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Maximum Operating Pressure

3.5 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Closing Time

25ms

Maximum Opening Time

8ms

Flow Factor Kv

0.15m³/h

COO (Country of Origin):
DE
The Festo directly actuated poppet valve designed for electrical actuation, ensuring reliable operation in various mounting positions and applications.

Soft sealing principle allows for effective medium retention

Inline installation facilitates straightforward integration into existing systems

Diverse medium compatibility includes compressed air, inert gases, and NEUTRAL fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy