Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-30-V-36-1-A1-24

Subtotal (1 unit)*

£45.61

(exc. VAT)

£54.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£45.61

*price indicative

RS Stock No.:
851-952
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-30-V-36-1-A1-24
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

3mm

Series

VZWD

Application

Compressed Air, Inert Gas, Mineral Oil

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

2.4 MPa

Maximum Operating Temperature

140°C

Standards/Approvals

EU RoHS

Servo Assist

Yes

Hazardous Area Certification

No

Maximum Opening Time

8ms

Maximum Closing Time

25ms

Flow Factor Kv

0.25m³/h

COO (Country of Origin):
IT
The Festo solenoid valve is a directly actuated poppet valve designed for electrical actuation, featuring a square design that allows for versatile inline installation in various systems.

Designed for direct actuation with soft sealing principle for reliable performance

Permits installation in any mounting position, enhancing flexibility

Constructed for compressed air, inert gases, and a variety of fluids, ensuring broad application range

Offers a 100% duty cycle and features a mechanical spring reset for consistent operation

Provides IP65 degree of protection, suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy