Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-30-V-36-1-A1-24
- RS Stock No.:
- 851-523
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-30-V-36-1-A1-24
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£47.66
(exc. VAT)
£57.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.66 |
*price indicative
- RS Stock No.:
- 851-523
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-30-V-36-1-A1-24
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 3mm | |
| Body Material | Brass | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Maximum Operating Pressure | 2.4 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.25m³/h | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 3mm | ||
Body Material Brass | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Maximum Operating Pressure 2.4 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.25m³/h | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for reliable control of various media including compressed Air and inert gases, suitable for versatile mounting positions and installations.
Directly actuated design ensures quick response times
Electrical actuation caters to modern automation needs
Soft sealing principle contributes to effective leakage prevention
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-30-V-36-1-A1-24-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-36-1-A1-24
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-30-V-36-1-A1-24
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-30-V-36-1-A1-24
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-30-V-36-1-A1-24-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-30-V-36-1-A1-24-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-36-1-A1-24-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-36-1-A1-15


