Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-30-V-36-1-A1-24-R1
- RS Stock No.:
- 852-803
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-30-V-36-1-A1-24-R1
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£79.81
(exc. VAT)
£95.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.81 |
*price indicative
- RS Stock No.:
- 852-803
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-30-V-36-1-A1-24-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 3mm | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Body Material | High Alloy Stainless Steel | |
| Series | VZWD | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 2.4 MPa | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | EU RoHS | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 0.25m³/h | |
| Maximum Opening Time | 8ms | |
| Maximum Closing Time | 25ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 3mm | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Body Material High Alloy Stainless Steel | ||
Series VZWD | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 2.4 MPa | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals EU RoHS | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Flow Factor Kv 0.25m³/h | ||
Maximum Opening Time 8ms | ||
Maximum Closing Time 25ms | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a directly actuated poppet valve designed for electrical actuation and various media compatibility. Its robust design ensures reliable operation under diverse mounting positions and application conditions.
Soft sealing principle enhances leak prevention
Inline installation allows for flexible mounting options
Functions as a 2/2-way valve with a single solenoid and closed operation
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-30-V-36-1-A1-24-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-30-V-36-1-A1-24-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-36-1-A1-24-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-30-V-36-1-A1-24
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-30-V-36-1-A1-24
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-30-V-36-1-A1-24
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-30-V-36-1-A1-24
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-40-V-36-1-A1-15-R1


