Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-64-V-36-1-A1-4.5

Image representative of range

Subtotal (1 unit)*

£54.94

(exc. VAT)

£65.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.94

*price indicative

RS Stock No.:
852-297
Mfr. Part No.:
VZWD-B-L-M22C-M-G14-64-V-36-1-A1-4.5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

6.4mm

Series

VZWD

Body Material

Brass

Application

Compressed Air, Inert Gas, Mineral Oil

Maximum Operating Pressure

0.45 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Servo Assist

Yes

Standards/Approvals

EU RoHS

Hazardous Area Certification

No

Maximum Closing Time

25ms

Flow Factor Kv

0.64m³/h

Maximum Opening Time

8ms

COO (Country of Origin):
IT
The Festo solenoid valve offers exceptional functionality and reliability for various pneumatic applications. Designed with a direct acting poppet mechanism, it ensures Rapid and efficient operation across compatible media types.

Electrical actuation for precise control and swift response

Soft sealing principle guarantees reliable operation with minimal leak potential

Compact inline installation design suited for versatile mounting positions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy