Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-64-V-36-1-A1-4.5-R1
- RS Stock No.:
- 852-137
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-64-V-36-1-A1-4.5-R1
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£92.25
(exc. VAT)
£110.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.25 |
*price indicative
- RS Stock No.:
- 852-137
- Mfr. Part No.:
- VZWD-B-L-M22C-M-N18-64-V-36-1-A1-4.5-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Direct Operated Solenoid Valve | |
| Orifice Diameter | 6.4mm | |
| Body Material | High Alloy Stainless Steel | |
| Application | Compressed Air, Inert Gas, Mineral Oil | |
| Series | VZWD | |
| Maximum Operating Pressure | 0.45 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 25ms | |
| Maximum Opening Time | 8ms | |
| Flow Factor Kv | 0.64m³/h | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Direct Operated Solenoid Valve | ||
Orifice Diameter 6.4mm | ||
Body Material High Alloy Stainless Steel | ||
Application Compressed Air, Inert Gas, Mineral Oil | ||
Series VZWD | ||
Maximum Operating Pressure 0.45 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Maximum Closing Time 25ms | ||
Maximum Opening Time 8ms | ||
Flow Factor Kv 0.64m³/h | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve facilitates effective control of fluid flow through its robust design. Ideal for precise applications, this valve operates efficiently within various medium parameters.
Directly actuated poppet valve ensures reliable operation
Soft sealing principle provides excellent leakage control
Permissible voltage fluctuations of +/-10% enhance stability
Duty cycle of 100% allows continuous operation
High-alloy stainless steel housing offers durability and corrosion resistance
Related links
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-64-V-36-1-A1-4.5-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-64-V-36-1-A1-4.5-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G18-64-V-36-1-A1-4.5-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-64-V-36-1-A1-4.5
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-64-V-36-3A-A1-5-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N18-64-V-36-2A-A1-5-R1
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-G14-64-V-36-1-A1-4.5
- Festo Direct Operated Solenoid Valve VZWD-B-L-M22C-M-N14-64-V-36-1-A1-4.5


