EMERSON ? ASCO Solenoid Valve E262K023S4N00H1, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-556
- Mfr. Part No.:
- E262K023S4N00H1
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£162.44
(exc. VAT)
£194.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.44 |
*price indicative
- RS Stock No.:
- 432-556
- Mfr. Part No.:
- E262K023S4N00H1
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Direct | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 3.2mm | |
| Series | 262 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -25 → +80 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +80°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -25°C | |
| Flow Factor Kv | 5L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 3.2mm | ||
Series 262 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -25 → +80 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +80°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -25°C | ||
Flow Factor Kv 5L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco Solenoid Valve seamlessly integrates advanced technology to enhance automation processes in various applications. Designed with precision and durability in mind, it provides unmatched reliability in controlling fluid systems. The intelligent engineering behind this product ensures optimal performance under varying conditions, making it a crucial component in any operational setup. Whether used in industrial settings or specialised applications, its exceptional functionality sets it apart from traditional options. This solution not only simplifies operations but also ensures safety and efficiency, aligning with modern manufacturing demands.
Engineered for efficient fluid control to optimise performance
Compact design facilitates integration into limited spaces
Robust construction guarantees longevity under extreme conditions
User-friendly interfaces streamline installation and operation
Versatile applicability across diverse industrial environments
Compact design facilitates integration into limited spaces
Robust construction guarantees longevity under extreme conditions
User-friendly interfaces streamline installation and operation
Versatile applicability across diverse industrial environments
Related links
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S0N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.24/DC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K208S1N01H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K212S1N00FL NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K022S1N00H1 NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K108S1N00FL NC 1/4in