EMERSON ? ASCO Solenoid Valve SCG238A046.110/50, 2 port(s) , NC, 110 V, 1/2in
- RS Stock No.:
- 432-411
- Mfr. Part No.:
- SCG238A046.110/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£144.51
(exc. VAT)
£173.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.51 |
*price indicative
- RS Stock No.:
- 432-411
- Mfr. Part No.:
- SCG238A046.110/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 110 V | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | G 1/2 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 12.5mm | |
| Series | 238 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -20 → +50 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +50°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -20°C | |
| Flow Factor Kv | 35L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 110 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12.5mm | ||
Series 238 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -20 → +50 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +50°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
Flow Factor Kv 35L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve is engineered for optimal control in both cold and hot water applications, featuring an innovative design that effectively mitigates water hammer. Designed with versatility in mind, it operates efficiently across a wide temperature range, ensuring reliable performance. Its robust construction includes durable brass and stainless steel components, supported by nitrile seals that enhance longevity. This model exemplifies compliance with all relevant EU directives, making it a reliable choice for a variety of installation environments. Furthermore, the solenoid valve accommodates flexible positioning during installation, promoting ease of use in any setting.
Two-way shut-off mechanism ensures precise control
Self-cleaning device optimises operational performance
Low minimum operating pressure facilitates diverse applications
Suitable for a wide variety of fluid viscosities
Designed to integrate seamlessly with existing systems
Self-cleaning device optimises operational performance
Low minimum operating pressure facilitates diverse applications
Suitable for a wide variety of fluid viscosities
Designed to integrate seamlessly with existing systems
Related links
- EMERSON – ASCO Solenoid Valve E210C094SCA4 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.115/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210D402.48/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.24/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.230/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE210C494.115/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A046.115/50 NC 1/2in