EMERSON ? ASCO Solenoid Valve SCE210C494.115/50, 2 port(s) , NC, 115 V, 1/2in
- RS Stock No.:
- 432-322
- Mfr. Part No.:
- SCE210C494.115/50
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£219.06
(exc. VAT)
£262.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £219.06 |
*price indicative
- RS Stock No.:
- 432-322
- Mfr. Part No.:
- SCE210C494.115/50
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 115 V | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | G 1/2 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Oil, Water | |
| Type | Solenoid | |
| Orifice Diameter | 16mm | |
| Series | 210 | |
| Body Material | Brass | |
| Maximum Working Pressure | 16 bar | |
| Operating Temperature Range | -20 → +85 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Thread Standard or Connection Type | G | |
| Flow Factor Kv | 57L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 115 V | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection G 1/2 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type Solenoid | ||
Orifice Diameter 16mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -20 → +85 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 57L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valves is specifically tailored for diverse applications involving air, water, and various gases. Its pilot-operated design features a hung diaphragm that efficiently regulates flow with precision. The robust construction, utilising high-quality materials, ensures durability and reliability even in demanding environments. Thanks to its innovative design, this valve does not require a minimum operating pressure, offering flexibility in various setups. Furthermore, compliance with European directives guarantees safety and performance, making it an ideal choice for industries that prioritise quality and functionality.
Engineered for both air and liquid compatibility, enhancing versatility
Allows for easy installation in multiple orientations without operational impact
Constructed with materials designed to withstand demanding conditions
Meets rigorous electrical safety standards, ensuring user protection
Provides robust enclosure protection for reliable performance in harsh environments
Options for corrosion-resistant materials cater to specific application needs
Customisable with various connector options to suit diverse installations
Allows for easy installation in multiple orientations without operational impact
Constructed with materials designed to withstand demanding conditions
Meets rigorous electrical safety standards, ensuring user protection
Provides robust enclosure protection for reliable performance in harsh environments
Options for corrosion-resistant materials cater to specific application needs
Customisable with various connector options to suit diverse installations
Related links
- EMERSON ? ASCO Solenoid Valve SCE210D402.115/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCG238A046.115/50 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCXG238A046.115/50.17777 NC 1/2in
- EMERSON ? ASCO Solenoid Valve SCE238D004MO.115/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D001MO.115/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D003MO.115/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D004.115/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009.115/50 NC 1/4in